
2N6344AG | |
|---|---|
DigiKey Part Number | 2N6344AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6344AG |
Description | TRIAC 600V 12A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Box | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS12CB | STMicroelectronics | 1 009 | 497-2564-5-ND | 76,54000 Kč | Similar |
| BTB06-600TWRG | STMicroelectronics | 1 471 | 497-16151-5-ND | 45,26000 Kč | Similar |
| BTB08-600BRG | STMicroelectronics | 2 014 | 497-6674-5-ND | 29,61000 Kč | Similar |
| T1610H-6T | STMicroelectronics | 2 168 | 497-13996-5-ND | 39,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 36,37200 Kč | 363,72 Kč |
| 100 | 25,13090 Kč | 2 513,09 Kč |
| 500 | 20,32494 Kč | 10 162,47 Kč |
| 1 000 | 19,00729 Kč | 19 007,29 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |

