
2N6344G | |
|---|---|
DigiKey Part Number | 2N6344GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6344G |
Description | TRIAC 600V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,89000 Kč | 55,89 Kč |
| 50 | 27,77120 Kč | 1 388,56 Kč |
| 100 | 25,03700 Kč | 2 503,70 Kč |
| 500 | 20,24568 Kč | 10 122,84 Kč |
| 1 000 | 18,91844 Kč | 18 918,44 Kč |
| Unit Price without VAT: | 55,89000 Kč |
|---|---|
| Unit Price with VAT: | 67,62690 Kč |

