
BTA25-600CW3G | |
|---|---|
DigiKey Part Number | BTA25-600CW3GOS-ND |
Manufacturer | |
Manufacturer Product Number | BTA25-600CW3G |
Description | TRIAC 600V 25A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,36000 Kč | 140,36 Kč |
| 50 | 75,68040 Kč | 3 784,02 Kč |
| 100 | 69,45090 Kč | 6 945,09 Kč |
| 500 | 65,35322 Kč | 32 676,61 Kč |
| Unit Price without VAT: | 140,36000 Kč |
|---|---|
| Unit Price with VAT: | 169,83560 Kč |











