




R1966ABLKBLKEF | |
|---|---|
DigiKey Part Number | EG1508-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKBLKEF |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKBLKEF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 28,21700 Kč | 282,17 Kč |
| 25 | 26,61160 Kč | 665,29 Kč |
| 50 | 25,45620 Kč | 1 272,81 Kč |
| 100 | 24,35300 Kč | 2 435,30 Kč |
| 250 | 22,96440 Kč | 5 741,10 Kč |
| 500 | 21,96502 Kč | 10 982,51 Kč |
| 1 000 | 21,00712 Kč | 21 007,12 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |











