


Category | Current - Output / Channel 50mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type AC, DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 50 | 14,87420 Kč | 743,71 Kč |
| 100 | 13,71460 Kč | 1 371,46 Kč |
| 500 | 11,64404 Kč | 5 822,02 Kč |
| 1 000 | 10,96666 Kč | 10 966,66 Kč |
| 2 000 | 10,39240 Kč | 20 784,80 Kč |
| 5 000 | 9,76555 Kč | 48 827,75 Kč |
| 10 000 | 9,37507 Kč | 93 750,70 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |











