
H11AA1 | |
|---|---|
DigiKey Part Number | 751-1276-5-ND |
Manufacturer | |
Manufacturer Product Number | H11AA1 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11AA1 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type AC, DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 50 | 23,80020 Kč | 1 190,01 Kč |
| 100 | 22,07760 Kč | 2 207,76 Kč |
| 500 | 19,00562 Kč | 9 502,81 Kč |
| 1 000 | 18,00330 Kč | 18 003,30 Kč |
| 2 000 | 17,15386 Kč | 34 307,72 Kč |
| 5 000 | 16,22771 Kč | 81 138,55 Kč |
| 10 000 | 15,65130 Kč | 156 513,00 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |











