
TPL7407LAPWR | |
|---|---|
DigiKey Part Number | 296-48722-2-ND - Tape & Reel (TR) 296-48722-1-ND - Cut Tape (CT) 296-48722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL7407LAPWR |
Description | IC PWR DRIVER N-CHAN 1:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL7407LAPWR Models |
Category | Voltage - Load 30V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) 6.5V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500mA |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 7 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 16-TSSOP |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 250 | 6,26412 Kč | 1 566,03 Kč |
| 500 | 5,97730 Kč | 2 988,65 Kč |
| 1 000 | 5,74127 Kč | 5 741,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,54704 Kč | 11 094,08 Kč |
| 4 000 | 5,38709 Kč | 21 548,36 Kč |
| 6 000 | 5,30704 Kč | 31 842,24 Kč |
| 10 000 | 5,21830 Kč | 52 183,00 Kč |
| 14 000 | 5,16644 Kč | 72 330,16 Kč |
| 20 000 | 5,11658 Kč | 102 331,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










