
TPS563300DRLR | |
|---|---|
DigiKey Part Number | 296-TPS563300DRLRTR-ND - Tape & Reel (TR) 296-TPS563300DRLRCT-ND - Cut Tape (CT) 296-TPS563300DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563300DRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563300DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 15,55520 Kč | 388,88 Kč |
| 100 | 13,72850 Kč | 1 372,85 Kč |
| 250 | 12,85832 Kč | 3 214,58 Kč |
| 500 | 12,33338 Kč | 6 166,69 Kč |
| 1 000 | 12,04760 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,25398 Kč | 45 015,92 Kč |
| 8 000 | 11,01324 Kč | 88 105,92 Kč |
| 12 000 | 10,89268 Kč | 130 712,16 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











