TRIAC Standard 600 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA08-600BW3G

DigiKey Part Number
BTA08-600BW3GOS-ND
Manufacturer
Manufacturer Product Number
BTA08-600BW3G
Description
TRIAC 600V 8A TO220AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
BTA08-600BW3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
90A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS12CBSTMicroelectronics1 009497-2564-5-ND76,54000 KčSimilar
T1610H-6TSTMicroelectronics2 168497-13996-5-ND39,21000 KčSimilar
BTA08-600BW3GRochester Electronics, LLC20 4252156-BTA08-600BW3G-OS-ND41,71100 KčParametric Equivalent
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,85000 Kč93,85 Kč
1062,31600 Kč623,16 Kč
10044,39510 Kč4 439,51 Kč
50038,18892 Kč19 094,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,85000 Kč
Unit Price with VAT:113,55850 Kč