
BTA16-600SW3G | |
|---|---|
DigiKey Part Number | BTA16-600SW3GOS-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-600SW3G |
Description | TRIAC SENS GATE 600V 16A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 20 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 170A @ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,15000 Kč | 101,15 Kč |
| 50 | 52,87700 Kč | 2 643,85 Kč |
| 100 | 48,21580 Kč | 4 821,58 Kč |
| 500 | 42,19860 Kč | 21 099,30 Kč |
| Unit Price without VAT: | 101,15000 Kč |
|---|---|
| Unit Price with VAT: | 122,39150 Kč |

