BTB16-600CW3G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 817
Unit Price: 80,41000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 694
Unit Price: 96,62000 Kč
Datasheet

Direct


WeEn Semiconductors
In Stock: 2 760
Unit Price: 32,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 129
Unit Price: 73,68000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 7,67009 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 7,67009 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 3 466
Unit Price: 32,42000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 7,67009 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 7,67009 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 12,42476 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 12,42476 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 12,42476 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 999
Unit Price: 40,00000 Kč
Datasheet
TRIAC Standard 600 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB16-600CW3G

DigiKey Part Number
BTB16-600CW3G-ND
Manufacturer
Manufacturer Product Number
BTB16-600CW3G
Description
TRIAC 600V 16A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
170A @ 60Hz
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00015,47596 Kč15 475,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,47596 Kč
Unit Price with VAT:18,72591 Kč