Parametric Equivalent

BT139-600-0Q | |
|---|---|
DigiKey Part Number | BT139-600-0Q-ND |
Manufacturer | |
Manufacturer Product Number | BT139-600-0Q |
Description | TRIAC 600V 16A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,67009 Kč | 46 020,54 Kč |
| Unit Price without VAT: | 7,67009 Kč |
|---|---|
| Unit Price with VAT: | 9,28081 Kč |


