Direct
Similar
Similar
Similar
Similar

MAC15-8G | |
|---|---|
DigiKey Part Number | MAC15-8G-ND |
Manufacturer | |
Manufacturer Product Number | MAC15-8G |
Description | TRIAC 600V 15A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 15 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MAC15-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 15 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 150A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,97873 Kč | 21 978,73 Kč |
| Unit Price without VAT: | 21,97873 Kč |
|---|---|
| Unit Price with VAT: | 26,59426 Kč |





