T1635T-6I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 566
Unit Price: 86,09000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 10,28556 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 8,97256 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 498
Unit Price: 39,57000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 21,97873 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 874
Unit Price: 62,52000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 390
Unit Price: 51,78000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 27,43868 Kč
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1635T-6I

DigiKey Part Number
497-11007-5-ND
Manufacturer
Manufacturer Product Number
T1635T-6I
Description
TRIAC ALTERNISTOR 600V 16A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
T1635T-6I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 00010,51963 Kč21 039,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,51963 Kč
Unit Price with VAT:12,72875 Kč