
T1235H-6I | |
|---|---|
DigiKey Part Number | 497-7630-5-ND |
Manufacturer | |
Manufacturer Product Number | T1235H-6I |
Description | TRIAC ALTERNISTOR 600V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1235H-6I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 50 | 17,50520 Kč | 875,26 Kč |
| 100 | 15,62750 Kč | 1 562,75 Kč |
| 500 | 12,33572 Kč | 6 167,86 Kč |
| 1 000 | 11,27649 Kč | 11 276,49 Kč |
| 2 000 | 10,38555 Kč | 20 771,10 Kč |
| 5 000 | 9,42177 Kč | 47 108,85 Kč |
| 10 000 | 9,14623 Kč | 91 462,30 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |

