
BTB16-600CWRG | |
|---|---|
DigiKey Part Number | 497-7190-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB16-600CWRG |
Description | TRIAC ALTERNISTOR 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB16-600CWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 50 | 17,91960 Kč | 895,98 Kč |
| 100 | 15,99420 Kč | 1 599,42 Kč |
| 500 | 12,61266 Kč | 6 306,33 Kč |
| 1 000 | 11,52475 Kč | 11 524,75 Kč |
| 2 000 | 10,60966 Kč | 21 219,32 Kč |
| 5 000 | 9,61960 Kč | 48 098,00 Kč |
| 10 000 | 9,00814 Kč | 90 081,40 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |




