MBRB10100CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 14,95068 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 11,72131 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 19,27049 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 538
Unit Price: 78,63000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 39,96377 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 51,73806 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,02740 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 688
Unit Price: 23,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 66
Unit Price: 26,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 912
Unit Price: 27,32000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 268
Unit Price: 58,81000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 844
Unit Price: 58,81000 Kč
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 64,03000 Kč
Datasheet

Similar


onsemi
In Stock: 3 514
Unit Price: 58,40000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263

MBRB10100CT

DigiKey Part Number
F7354TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB10100CT
Description
DIODE ARRAY SCHOTT 100V 5A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
5A
Manufacturer
Littelfuse Inc.
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Series
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB10100CT-E3/4WVishay General Semiconductor - Diodes Division0MBRB10100CT-E3/4W-ND14,95068 KčDirect
CDBD10100-GComchip Technology0CDBD10100-G-ND11,72131 KčSimilar
CDBD20100-GComchip Technology0CDBD20100-G-ND19,27049 KčSimilar
CSHDD16-100C TR13 PBFREECentral Semiconductor Corp5381514-CSHDD16-100CTR13PBFREECT-ND78,63000 KčSimilar
DSSK16-01AS-TRLIXYS0DSSK16-01AS-TRL-ND39,96377 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80023,27239 Kč18 617,91 Kč
Manufacturers Standard Package
Unit Price without VAT:23,27239 Kč
Unit Price with VAT:28,15959 Kč