Similar
Similar
Similar

CDBD10100-G | |
|---|---|
DigiKey Part Number | CDBD10100-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD10100-G |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer Comchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10100CT | Diodes Incorporated | 0 | MBRB10100CTDDI-ND | 10,02740 Kč | Similar |
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 69,87000 Kč | Similar |
| STPS10H100CG-TR | STMicroelectronics | 2 033 | 497-7541-1-ND | 34,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,72131 Kč | 9 377,05 Kč |
| 1 600 | 11,43507 Kč | 18 296,11 Kč |
| Unit Price without VAT: | 11,72131 Kč |
|---|---|
| Unit Price with VAT: | 14,18279 Kč |




