Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBRB10100CT | |
|---|---|
DigiKey Part Number | MBRB10100CTDDI-ND |
Manufacturer | |
Manufacturer Product Number | MBRB10100CT |
Description | DIODE ARRAY SCHOT 100V 5A TO-263 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10100 | SMC Diode Solutions | 0 | 1655-MBRB10100CT-ND | 24,40000 Kč | Direct |
| DSSK16-01AS-TRL | IXYS | 0 | DSSK16-01AS-TRL-ND | 39,96377 Kč | Similar |
| DSSK16-01AS-TUB | IXYS | 0 | DSSK16-01AS-TUB-ND | 23,07140 Kč | Similar |
| DSSK28-01AS-TRL | IXYS | 0 | DSSK28-01AS-TRL-ND | 51,73806 Kč | Similar |
| DSSK28-01AS-TUB | IXYS | 0 | DSSK28-01AS-TUB-ND | 30,09188 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,02740 Kč | 501,37 Kč |
| Unit Price without VAT: | 10,02740 Kč |
|---|---|
| Unit Price with VAT: | 12,13315 Kč |







