Similar

MBRB10100 | |
|---|---|
DigiKey Part Number | 1655-MBRB10100TR-ND - Tape & Reel (TR) 1655-MBRB10100CT-ND - Cut Tape (CT) 1655-MBRB10100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10100 |
Description | DIODE SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 100 | 9,35250 Kč | 935,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,75743 Kč | 5 405,94 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


