


STPS8H100G-TR | |
|---|---|
DigiKey Part Number | 497-7571-2-ND - Tape & Reel (TR) 497-7571-1-ND - Cut Tape (CT) 497-7571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8H100G-TR |
Description | DIODE SCHOTTKY 100V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS8H100G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,37393 Kč | 9 373,93 Kč |
| 2 000 | 9,28112 Kč | 18 562,24 Kč |
| 3 000 | 8,87641 Kč | 26 629,23 Kč |
| 5 000 | 8,13169 Kč | 40 658,45 Kč |
| 10 000 | 8,02124 Kč | 80 212,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





