Similar

MBRB10100 | |
|---|---|
DigiKey Part Number | 1655-MBRB10100TR-ND - Tape & Reel (TR) 1655-MBRB10100CT-ND - Cut Tape (CT) 1655-MBRB10100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10100 |
Description | DIODE SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS8H100G-TR | STMicroelectronics | 13 707 | 497-7571-1-ND | 35,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 100 | 10,03150 Kč | 1 003,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,24859 Kč | 5 798,87 Kč |
| 1 600 | 6,59699 Kč | 10 555,18 Kč |
| 2 400 | 6,26482 Kč | 15 035,57 Kč |
| 4 000 | 5,89147 Kč | 23 565,88 Kč |
| 5 600 | 5,67039 Kč | 31 754,18 Kč |
| 8 000 | 5,45543 Kč | 43 643,44 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |


