DSSK28-01AS-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 538
Unit Price: 78,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,02740 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 688
Unit Price: 23,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 66
Unit Price: 26,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 912
Unit Price: 27,32000 Kč
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: 64,03000 Kč
Datasheet

Similar


onsemi
In Stock: 3 514
Unit Price: 58,40000 Kč
Datasheet

Similar


onsemi
In Stock: 10 825
Unit Price: 55,48000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 32,14563 Kč
Datasheet

Similar


onsemi
In Stock: 800
Unit Price: 69,87000 Kč
Datasheet

Similar


onsemi
In Stock: 47 069
Unit Price: 96,98000 Kč
Datasheet

Similar


onsemi
In Stock: 784
Unit Price: 69,87000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24 027
Unit Price: 16,31497 Kč
Datasheet

Similar


onsemi
In Stock: 6 174
Unit Price: 48,80000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSSK28-01AS-TRL

DigiKey Part Number
DSSK28-01AS-TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSSK28-01AS-TRL
Description
DIODE ARR SCHOT 100V 15A TO263AA
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 15 A
Manufacturer
IXYS
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-263AA
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSHDD16-100C TR13 PBFREECentral Semiconductor Corp5381514-CSHDD16-100CTR13PBFREECT-ND78,63000 KčSimilar
MBRB10100CTDiodes Incorporated0MBRB10100CTDDI-ND10,02740 KčSimilar
MBRB10100CT-13Diodes Incorporated68831-MBRB10100CT-13CT-ND23,57000 KčSimilar
MBRB20100CTDiodes Incorporated66MBRB20100CTDI-ND26,28000 KčSimilar
MBRB20100CT-13Diodes Incorporated4 912MBRB20100CT-13DICT-ND27,32000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80051,73806 Kč41 390,45 Kč
Manufacturers Standard Package
Unit Price without VAT:51,73806 Kč
Unit Price with VAT:62,60305 Kč