
NTSB30100CTT4G | |
|---|---|
DigiKey Part Number | NTSB30100CTT4GOSTR-ND - Tape & Reel (TR) NTSB30100CTT4GOSCT-ND - Cut Tape (CT) NTSB30100CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTSB30100CTT4G |
Description | DIODE ARRAY SCHOT 100V 15A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK16-01AS-TRL | IXYS | 0 | DSSK16-01AS-TRL-ND | 39,96377 Kč | Similar |
| DSSK28-01AS-TRL | IXYS | 0 | DSSK28-01AS-TRL-ND | 51,73806 Kč | Similar |
| RB088NS100TL | Rohm Semiconductor | 0 | RB088NS100TLCT-ND | 15,70544 Kč | Similar |
| STPS10H100CG-TR | STMicroelectronics | 2 033 | 497-7541-1-ND | 34,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,41981 Kč | 13 935,85 Kč |
| 1 600 | 16,09966 Kč | 25 759,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 33,86900 Kč | 338,69 Kč |
| 100 | 23,07240 Kč | 2 307,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 31,34600 Kč | 313,46 Kč |
| 100 | 21,36440 Kč | 2 136,44 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

