
MBRB20100CTG | |
|---|---|
DigiKey Part Number | MBRB20100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRB20100CTG |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20100CTT4G | onsemi | 3 514 | MBRB20100CTT4GOSCT-ND | 58,40000 Kč | MFR Recommended |
| DSSK16-01AS-TRL | IXYS | 0 | DSSK16-01AS-TRL-ND | 39,96377 Kč | Similar |
| DSSK28-01AS-TRL | IXYS | 0 | DSSK28-01AS-TRL-ND | 51,73806 Kč | Similar |
| MBRB20100CT-E3/4W | Vishay General Semiconductor - Diodes Division | 5 268 | 112-MBRB20100CT-E3/4W-ND | 58,81000 Kč | Similar |
| RB088NS100TL | Rohm Semiconductor | 0 | RB088NS100TLCT-ND | 15,70544 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |







