Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB20100CT-E3/4W

DigiKey Part Number
112-MBRB20100CT-E3/4W-ND
Manufacturer
Manufacturer Product Number
MBRB20100CT-E3/4W
Description
DIODE ARR SCHOT 100V 10A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 268
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
1037,87400 Kč378,74 Kč
10025,96930 Kč2 596,93 Kč
50020,87344 Kč10 436,72 Kč
1 00019,23544 Kč19 235,44 Kč
2 00017,85815 Kč35 716,30 Kč
5 00016,36881 Kč81 844,05 Kč
10 00015,77979 Kč157 797,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč