
MBRB10100CT-13 | |
|---|---|
DigiKey Part Number | 31-MBRB10100CT-13TR-ND - Tape & Reel (TR) 31-MBRB10100CT-13CT-ND - Cut Tape (CT) 31-MBRB10100CT-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10100CT-13 |
Description | DIODE ARRAY SCHOT 100V 5A TO-263 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB20100CT | Littelfuse Inc. | 16 177 | F7356CT-ND | 64,03000 Kč | Similar |
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 69,87000 Kč | Similar |
| STPS10H100CG-TR | STMicroelectronics | 2 033 | 497-7541-1-ND | 34,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,66100 Kč | 146,61 Kč |
| 100 | 9,58940 Kč | 958,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,91178 Kč | 5 529,42 Kč |
| 1 600 | 6,28506 Kč | 10 056,10 Kč |
| 2 400 | 5,96554 Kč | 14 317,30 Kč |
| 4 000 | 5,60653 Kč | 22 426,12 Kč |
| 5 600 | 5,39390 Kč | 30 205,84 Kč |
| 8 000 | 5,18723 Kč | 41 497,84 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

