


MBRB20100CT | |
|---|---|
DigiKey Part Number | F7356TR-ND - Tape & Reel (TR) F7356CT-ND - Cut Tape (CT) F7356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20100CT |
Description | DIODE ARRAY SCHOT 100V 10A TO263 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 10A |
Manufacturer Littelfuse Inc. | Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
Series | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 69,87000 Kč | Similar |
| NRVBB60H100CTT4G | onsemi | 47 069 | NRVBB60H100CTT4GOSCT-ND | 96,98000 Kč | Similar |
| NRVBBS20100CTT4G | onsemi | 784 | 488-NRVBBS20100CTT4GCT-ND | 69,87000 Kč | Similar |
| NTSB20100CTG | Rochester Electronics, LLC | 24 027 | 2156-NTSB20100CTG-OS-ND | 16,31497 Kč | Similar |
| NTSB30100CTT4G | onsemi | 6 174 | NTSB30100CTT4GOSCT-ND | 48,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 41,75300 Kč | 417,53 Kč |
| 100 | 29,06840 Kč | 2 906,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,03526 Kč | 22 428,21 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |


