
NTSB20100CTG | |
|---|---|
DigiKey Part Number | NTSB20100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NTSB20100CTG |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | NTSB20100CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 17 µA @ 70 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHDD16-100C TR13 PBFREE | Central Semiconductor Corp | 538 | 1514-CSHDD16-100CTR13PBFREECT-ND | 78,63000 Kč | Similar |
| DSSK16-01AS-TRL | IXYS | 0 | DSSK16-01AS-TRL-ND | 39,96377 Kč | Similar |
| DSSK28-01AS-TRL | IXYS | 0 | DSSK28-01AS-TRL-ND | 51,73806 Kč | Similar |
| MBR20100CT_T0_00001 | Panjit International Inc. | 1 917 | 3757-MBR20100CT_T0_00001-ND | 27,11000 Kč | Similar |
| MBRB10100CT | Diodes Incorporated | 0 | MBRB10100CTDDI-ND | 10,02740 Kč | Similar |








