


STPS20H100CG-TR | |
|---|---|
DigiKey Part Number | 497-2457-2-ND - Tape & Reel (TR) 497-2457-1-ND - Cut Tape (CT) 497-2457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20H100CG-TR |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20H100CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 23,67100 Kč | 236,71 Kč |
| 100 | 15,82310 Kč | 1 582,31 Kč |
| 500 | 12,46200 Kč | 6 231,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,38043 Kč | 11 380,43 Kč |
| 2 000 | 10,47071 Kč | 20 941,42 Kč |
| 3 000 | 10,00716 Kč | 30 021,48 Kč |
| 5 000 | 9,48633 Kč | 47 431,65 Kč |
| 7 000 | 9,17800 Kč | 64 246,00 Kč |
| 10 000 | 8,87833 Kč | 88 783,30 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |











