
0443.500DR | |
|---|---|
DigiKey Part Number | F2904TR-ND - Tape & Reel (TR) F2904CT-ND - Cut Tape (CT) F2904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443.500DR |
Description | FUSE BOARD MNT 500MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443.500DR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.61 |
Part Status Active | Approval Agency cULus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.6 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 5 | 41,00200 Kč | 205,01 Kč |
| 10 | 37,83200 Kč | 378,32 Kč |
| 50 | 31,38340 Kč | 1 569,17 Kč |
| 100 | 28,95160 Kč | 2 895,16 Kč |
| 250 | 26,01516 Kč | 6 503,79 Kč |
| 500 | 23,98258 Kč | 11 991,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,05211 Kč | 27 078,16 Kč |
| 3 000 | 17,63597 Kč | 52 907,91 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |










