
LM236D-2-5 | |
|---|---|
DigiKey Part Number | 296-7031-5-ND |
Manufacturer | |
Manufacturer Product Number | LM236D-2-5 |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM236D-2-5 Models |
Category | Tolerance ±2% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tube | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,57100 Kč | 355,71 Kč |
| 75 | 29,63520 Kč | 2 222,64 Kč |
| 150 | 28,25213 Kč | 4 237,82 Kč |
| 300 | 27,11403 Kč | 8 134,21 Kč |
| 525 | 26,34349 Kč | 13 830,33 Kč |
| 1 050 | 25,54277 Kč | 26 819,91 Kč |
| 2 550 | 24,72115 Kč | 63 038,93 Kč |
| 5 025 | 24,21753 Kč | 121 693,09 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |










