Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3611GP-E3/54

DigiKey Part Number
1N3611GP-E3/54GITR-ND - Tape & Reel (TR)
1N3611GP-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N3611GP-E3/54
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT51D-TRVishay General Semiconductor - Diodes Division18 179112-BYT51D-TRCT-ND2,08000 KčMFR Recommended
1N3611Microchip Technology1401N3611-ND3,79000 KčSimilar
1N4003Gonsemi48 7041N4003GOS-ND0,21000 KčSimilar
STTH102STMicroelectronics2 283497-3666-1-ND0,37000 KčSimilar
STTH102RLSTMicroelectronics11 198497-6590-1-ND0,37000 KčSimilar
In-Stock: 18 646
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1017,31000 Kč173,10 Kč
10011,40590 Kč1 140,59 Kč
5008,86610 Kč4 433,05 Kč
1 0008,04814 Kč8 048,14 Kč
2 0007,35970 Kč14 719,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5006,54654 Kč36 005,97 Kč
11 0006,09707 Kč67 067,77 Kč
16 5005,86813 Kč96 824,15 Kč
27 5005,61105 Kč154 303,88 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč