
TLP785(F) | |
|---|---|
DigiKey Part Number | TLP785(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP785(F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(F) Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 100 | 8,36560 Kč | 836,56 Kč |
| 500 | 6,98016 Kč | 3 490,08 Kč |
| 1 000 | 6,52534 Kč | 6 525,34 Kč |
| 2 000 | 6,13929 Kč | 12 278,58 Kč |
| 5 000 | 5,71721 Kč | 28 586,05 Kč |
| 10 000 | 5,45402 Kč | 54 540,20 Kč |
| 25 000 | 5,16711 Kč | 129 177,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




