Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH102RL

DigiKey Part Number
497-6590-2-ND - Tape & Reel (TR)
497-6590-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH102RL
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
STTH102RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
20 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH102ASTMicroelectronics32 577497-2500-1-ND0,44000 KčMFR Recommended
1N4003G-TDiodes Incorporated5 0001N4003GDICT-ND0,27000 KčSimilar
EGP10Bonsemi4 637EGP10BCT-ND0,91000 KčSimilar
EGP10Consemi4 272EGP10CCT-ND0,60000 KčSimilar
UF1003-TDiodes Incorporated12 703UF1003DICT-ND0,42000 KčSimilar
In-Stock: 11 198
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,46400 Kč54,64 Kč
1003,43910 Kč343,91 Kč
5002,55980 Kč1 279,90 Kč
1 0002,27534 Kč2 275,34 Kč
2 0002,03560 Kč4 071,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,77555 Kč8 877,75 Kč
10 0001,61465 Kč16 146,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč