Diode 150 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP10C

DigiKey Part Number
EGP10CTR-ND - Tape & Reel (TR)
EGP10CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP10C
Description
DIODE STANDARD 150V 1A DO41
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
EGP10C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH102STMicroelectronics2 283497-3666-1-ND0,37000 KčSimilar
STTH102RLSTMicroelectronics11 198497-6590-1-ND0,37000 KčSimilar
In-Stock: 4 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,07100 Kč90,71 Kč
1005,81640 Kč581,64 Kč
5004,40538 Kč2 202,69 Kč
1 0003,95035 Kč3 950,35 Kč
2 0003,56704 Kč7 134,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,91830 Kč14 591,50 Kč
10 0002,68052 Kč26 805,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč