
STTH102 | |
|---|---|
DigiKey Part Number | 497-3666-1-ND - Cut Tape (CT) 497-3666-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH102 |
Description | DIODE STANDARD 200V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH102 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH102A | STMicroelectronics | 32 577 | 497-2500-1-ND | 0,44000 Kč | MFR Recommended |
| 1N4003G-T | Diodes Incorporated | 5 000 | 1N4003GDICT-ND | 0,27000 Kč | Similar |
| 1N4003RLG | onsemi | 208 845 | 1N4003RLGOSCT-ND | 0,22000 Kč | Similar |
| EGP10B | onsemi | 4 637 | EGP10BCT-ND | 0,91000 Kč | Similar |
| EGP10C | onsemi | 4 272 | EGP10CCT-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 100 | 3,43910 Kč | 343,91 Kč |
| 500 | 2,55980 Kč | 1 279,90 Kč |
| 1 000 | 2,27534 Kč | 2 275,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,03560 Kč | 4 071,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |


