
1N4003RLG | |
|---|---|
DigiKey Part Number | 1N4003RLGOSTR-ND - Tape & Reel (TR) 1N4003RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4003RLG |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003RLG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 100 | 2,08140 Kč | 208,14 Kč |
| 500 | 1,52662 Kč | 763,31 Kč |
| 1 000 | 1,34664 Kč | 1 346,64 Kč |
| 2 000 | 1,19461 Kč | 2 389,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95335 Kč | 4 766,75 Kč |
| 10 000 | 0,85873 Kč | 8 587,30 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |









