
1N4003 | |
|---|---|
DigiKey Part Number | 4878-1N4003CT-ND - Cut Tape (CT) 4878-1N4003TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4003 |
Description | DIODE STANDARD 200V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,81388 Kč | 406,94 Kč |
| 1 000 | 0,71225 Kč | 712,25 Kč |
| 2 000 | 0,62606 Kč | 1 252,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53234 Kč | 2 661,70 Kč |
| 10 000 | 0,47418 Kč | 4 741,80 Kč |
| 15 000 | 0,44450 Kč | 6 667,50 Kč |
| 25 000 | 0,41111 Kč | 10 277,75 Kč |
| 35 000 | 0,39131 Kč | 13 695,85 Kč |
| 50 000 | 0,37206 Kč | 18 603,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






