
EGP10B | |
|---|---|
DigiKey Part Number | EGP10BTR-ND - Tape & Reel (TR) EGP10BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10B |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | EGP10B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR110G | onsemi | 40 895 | MUR110GOS-ND | 0,51000 Kč | Similar |
| MUR110RLG | onsemi | 6 642 | MUR110RLGOSCT-ND | 0,56000 Kč | Similar |
| MPG06B-E3/54 | Vishay General Semiconductor - Diodes Division | 10 201 | 112-MPG06B-E3/54CT-ND | 0,94000 Kč | Similar |
| STTH102 | STMicroelectronics | 2 283 | 497-3666-1-ND | 0,37000 Kč | Similar |
| STTH102RL | STMicroelectronics | 11 198 | 497-6590-1-ND | 0,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 13,82700 Kč | 138,27 Kč |
| 100 | 9,02000 Kč | 902,00 Kč |
| 500 | 6,94696 Kč | 3 473,48 Kč |
| 1 000 | 6,27917 Kč | 6 279,17 Kč |
| 2 000 | 5,71681 Kč | 11 433,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,72982 Kč | 23 649,10 Kč |
| 10 000 | 4,38149 Kč | 43 814,90 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

