


MPG06B-E3/54 | |
|---|---|
DigiKey Part Number | 112-MPG06B-E3/54TR-ND - Tape & Reel (TR) 112-MPG06B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPG06B-E3/54 |
Description | DIODE STANDARD 100V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 600 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package MPG06 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,39000 Kč | 143,90 Kč |
| 100 | 9,39330 Kč | 939,33 Kč |
| 500 | 7,24562 Kč | 3 622,81 Kč |
| 1 000 | 6,55363 Kč | 6 553,63 Kč |
| 2 000 | 5,97124 Kč | 11 942,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 5,28327 Kč | 29 057,99 Kč |
| 11 000 | 4,90288 Kč | 53 931,68 Kč |
| 16 500 | 4,70913 Kč | 77 700,65 Kč |
| 27 500 | 4,49152 Kč | 123 516,80 Kč |
| 38 500 | 4,36270 Kč | 167 963,95 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

