Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1003-T

DigiKey Part Number
UF1003DITR-ND - Tape & Reel (TR)
UF1003DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF1003-T
Description
DIODE STANDARD 200V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
UF1003-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR120Gonsemi4 988MUR120GOS-ND12,30000 KčSimilar
In-Stock: 12 703
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,31900 Kč63,19 Kč
1004,00220 Kč400,22 Kč
5002,99402 Kč1 497,01 Kč
1 0002,66825 Kč2 668,25 Kč
2 0002,39338 Kč4 786,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,09548 Kč10 477,40 Kč
10 0001,91116 Kč19 111,60 Kč
15 0001,81722 Kč27 258,30 Kč
25 0001,71166 Kč42 791,50 Kč
35 0001,64914 Kč57 719,90 Kč
50 0001,58837 Kč79 418,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč