


DF02M-E3/45 | |
|---|---|
DigiKey Part Number | DF02M-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | DF02M-E3/45 |
Description | BRIDGE RECT 1PHASE 200V 1A DFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole DFM |
Datasheet | Datasheet |
EDA/CAD Models | DF02M-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 50 | 12,66340 Kč | 633,17 Kč |
| 100 | 11,23690 Kč | 1 123,69 Kč |
| 500 | 8,72844 Kč | 4 364,22 Kč |
| 1 000 | 7,92113 Kč | 7 921,13 Kč |
| 2 000 | 7,24145 Kč | 14 482,90 Kč |
| 5 000 | 6,50596 Kč | 32 529,80 Kč |
| 10 000 | 6,05145 Kč | 60 514,50 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |










