


SP1001-04JTG | |
|---|---|
DigiKey Part Number | F2895TR-ND - Tape & Reel (TR) F2895CT-ND - Cut Tape (CT) F2895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-04JTG |
Description | TVS DIODE 5.5VWM 13VC SC705 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP1001-04JTG Models |
Category | Voltage - Clamping (Max) @ Ipp 13V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZQA6V8AXV5T1G | onsemi | 19 038 | NZQA6V8AXV5T1GOSCT-ND | 10,84000 Kč | Direct |
| BZA456A,135 | Nexperia USA Inc. | 6 490 | 1727-BZA456A,135CT-ND | 9,80000 Kč | Similar |
| BZA962A,115 | Nexperia USA Inc. | 1 406 | 1727-5530-1-ND | 9,38000 Kč | Similar |
| ESDALC6V1W5 | STMicroelectronics | 30 651 | 497-7231-1-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 100 | 7,91260 Kč | 791,26 Kč |
| 500 | 6,06352 Kč | 3 031,76 Kč |
| 1 000 | 5,46769 Kč | 5 467,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92514 Kč | 11 775,42 Kč |
| 6 000 | 3,60717 Kč | 21 643,02 Kč |
| 9 000 | 3,44899 Kč | 31 040,91 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |






