
BZA962A,115 | |
|---|---|
DigiKey Part Number | 1727-5530-2-ND - Tape & Reel (TR) 1727-5530-1-ND - Cut Tape (CT) 1727-5530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA962A,115 |
Description | TVS DIODE 6.2VWM SOT665 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-665 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 105pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-665 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 6.2V | Base Product Number |
Power - Peak Pulse 15W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZQA6V2XV5T1G | onsemi | 4 874 | 488-NZQA6V2XV5T1GCT-ND | 11,34000 Kč | Similar |
| SP0504BAHTG | Littelfuse Inc. | 17 645 | F3157CT-ND | 32,13000 Kč | Similar |
| SP0504BAJTG | Littelfuse Inc. | 20 480 | F3159CT-ND | 34,65000 Kč | Similar |
| SP1001-04JTG | Littelfuse Inc. | 56 525 | F2895CT-ND | 19,11000 Kč | Similar |
| SP1001-04XTG | Littelfuse Inc. | 83 918 | F2896CT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 3,68930 Kč | 368,93 Kč |
| 500 | 2,75158 Kč | 1 375,79 Kč |
| 1 000 | 2,44858 Kč | 2 448,58 Kč |
| 2 000 | 2,19293 Kč | 4 385,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,97759 Kč | 7 910,36 Kč |
| 8 000 | 1,79633 Kč | 14 370,64 Kč |
| 12 000 | 1,70392 Kč | 20 447,04 Kč |
| 20 000 | 1,60005 Kč | 32 001,00 Kč |
| 28 000 | 1,53853 Kč | 43 078,84 Kč |
| 40 000 | 1,47873 Kč | 59 149,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

