
NZQA6V2XV5T1G | |
|---|---|
DigiKey Part Number | 488-NZQA6V2XV5T1GTR-ND - Tape & Reel (TR) 488-NZQA6V2XV5T1GCT-ND - Cut Tape (CT) 488-NZQA6V2XV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA6V2XV5T1G |
Description | TVS DIODE 4VWM 11.5VC SOT553 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V2XV5T1G Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 80pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 5.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA962A,115 | Nexperia USA Inc. | 1 806 | 1727-5530-1-ND | 9,45000 Kč | Similar |
| TPD4E002DRL2 | Texas Instruments | 3 138 | 296-25866-1-ND | 15,75000 Kč | Similar |
| TPD4E002DRLR | Texas Instruments | 18 017 | 296-21694-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 500 | 3,28870 Kč | 1 644,35 Kč |
| 1 000 | 2,93468 Kč | 2 934,68 Kč |
| 2 000 | 2,63641 Kč | 5 272,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20852 Kč | 8 834,08 Kč |
| 8 000 | 2,01271 Kč | 16 101,68 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

