
TPD4E002DRL2 | |
|---|---|
DigiKey Part Number | 296-25866-2-ND - Tape & Reel (TR) 296-25866-1-ND - Cut Tape (CT) 296-25866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E002DRL2 |
Description | TVS DIODE 3VWM SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E002DRL2 Models |
Category | Power - Peak Pulse 35W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-553 |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA962AVL,115 | Nexperia USA Inc. | 699 | 1727-5531-1-ND | 9,66000 Kč | Similar |
| NZQA5V6XV5T1G | onsemi | 6 744 | NZQA5V6XV5T1GOSCT-ND | 13,02000 Kč | Similar |
| NZQA6V2XV5T1G | onsemi | 4 874 | 488-NZQA6V2XV5T1GCT-ND | 11,34000 Kč | Similar |
| NZQA6V8XV5T1G | onsemi | 4 528 | 488-NZQA6V8XV5T1GCT-ND | 15,12000 Kč | Similar |
| PESD3V3V4UW,115 | Nexperia USA Inc. | 2 775 | 1727-5793-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,29310 Kč | 629,31 Kč |
| 500 | 4,77998 Kč | 2 389,99 Kč |
| 1 000 | 4,29220 Kč | 4 292,20 Kč |
| 2 000 | 3,88127 Kč | 7 762,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,38435 Kč | 13 537,40 Kč |
| 8 000 | 3,10345 Kč | 24 827,60 Kč |
| 12 000 | 2,96033 Kč | 35 523,96 Kč |
| 20 000 | 2,79951 Kč | 55 990,20 Kč |
| 28 000 | 2,70427 Kč | 75 719,56 Kč |
| 40 000 | 2,61172 Kč | 104 468,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

