
NZQA6V8XV5T1G | |
|---|---|
DigiKey Part Number | 488-NZQA6V8XV5T1GTR-ND - Tape & Reel (TR) 488-NZQA6V8XV5T1GCT-ND - Cut Tape (CT) 488-NZQA6V8XV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA6V8XV5T1G |
Description | TVS DIODE 4.3VWM 12.5VC SOT553 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V8XV5T1G Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZA968A,115 | Nexperia USA Inc. | 4 000 | 1727-BZA968A,115CT-ND | 9,45000 Kč | Similar |
| TPD4E002DRL2 | Texas Instruments | 3 138 | 296-25866-1-ND | 15,75000 Kč | Similar |
| TPD4E002DRLR | Texas Instruments | 18 017 | 296-21694-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,01590 Kč | 601,59 Kč |
| 500 | 4,56244 Kč | 2 281,22 Kč |
| 1 000 | 4,09356 Kč | 4 093,56 Kč |
| 2 000 | 3,69859 Kč | 7 397,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11679 Kč | 12 467,16 Kč |
| 8 000 | 2,85785 Kč | 22 862,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


