


STPS20H100CG | |
|---|---|
DigiKey Part Number | 497-14796-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20H100CG |
Description | DIODE ARRAY SCHOT 100V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20H100CG Models |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,73960 Kč | 886,98 Kč |
| 100 | 15,82310 Kč | 1 582,31 Kč |
| 150 | 14,84633 Kč | 2 226,95 Kč |
| 250 | 13,74712 Kč | 3 436,78 Kč |
| 350 | 13,09606 Kč | 4 583,62 Kč |
| 500 | 12,46200 Kč | 6 231,00 Kč |
| Unit Price without VAT: | 17,73960 Kč |
|---|---|
| Unit Price with VAT: | 21,46492 Kč |

