
MBRB20100CT-13 | |
|---|---|
DigiKey Part Number | MBRB20100CT-13DITR-ND - Tape & Reel (TR) MBRB20100CT-13DICT-ND - Cut Tape (CT) MBRB20100CT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB20100CT-13 |
Description | DIODE ARR SCHOTT 100V 10A TO-263 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263 |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 17,14300 Kč | 171,43 Kč |
| 100 | 11,28700 Kč | 1 128,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,20404 Kč | 6 563,23 Kč |
| 1 600 | 7,48296 Kč | 11 972,74 Kč |
| 2 400 | 7,11538 Kč | 17 076,91 Kč |
| 4 000 | 6,70233 Kč | 26 809,32 Kč |
| 5 600 | 6,45768 Kč | 36 163,01 Kč |
| 8 000 | 6,21989 Kč | 49 759,12 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |






